• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4064161394183 Cordless router starter set 18 V Ø 125 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eccentric sander & hand vacuum cleaner set

  • 18 V
  • Abrasive surface area: Ø 125 mm

Technical specifications

  • Idle speed external grinder-7000 - 11000 min-1
  • Mains connection charger: 200-250 V; 50-60 Hz
  • Output voltage of charger 20 V
  • Charging duration: 50 min
  • Max. Power 720 W
Product type

Cordless router starter set

Battery voltage

18 V

Abrasive surface area

Ø 125 mm

Orbit diameter

2 mm

Oscillation rate (max.)

22000 /min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3344227 Einhell 4064161394183 Cordless router starter set 18 V Ø 125 mm

Description


Cordless router TE-RS 18 LI - Solo
The Einhell TE-RS 18 Li - Solo rechargeable eccentric sander gives you flexibility, wireless and independence in home, garage and workshop. The cordless eccentric sander is a member of the Power X-CHANGE family. The batteries with high-quality lithium-ion battery cells can be used by all members of the Power X-Change family. Whether soft or compact materials: Through speed electronics, the tool can be adapted for material and application-oriented work on the surfaces to be machined, whether wood, metals or stone-like structures. This allows fine sanding with high sanding performance thanks to the eccentric principle. The soft grip makes your work safe and pleasant. The micro Velcro ensures that the sandpaper is held securely, which means that it can be replaced in a moment. In order to keep the workplace clean and dust-free, a dust extractor is integrated and also possible to connect an external dust extraction system. The scope of delivery includes a sandpaper (P80). Battery and charger available separately.

Battery-operated hand vacuum cleaner TE-VC 18 LI Solo
The Einhell battery-operated hand vacuum cleaner TE-VC 18 Li is always within reach for removing dirt and annoying crumbs, whether on the carpet, sofa or table. The handy power package belongs to the proven Power X-Change family of Einhell. Batteries in this series can be used in all devices in the system family. Short ranges, countless batteries and chargers and weak performance are now a thing of the past. The cordless handheld vacuum cleaner cleans every surface at lightning speed thanks to its three nozzles, which are included in the delivery. The floor nozzle is specially designed for hard floors and smooth surfaces. An additional nozzle is suitable for upholstery and fabrics. With the crevice nozzle the user can also clean hard-to-reach places without much effort. With the help of the 46.5 centimeter long extension tube, the handy cordless vacuum cleaner can also be used as floor vacuum cleaner and thus comfortably in an upright position. The dust collector has a capacity of 540 milliliters. The integrated wall mount ensures space-saving storage.

This text is machine translated.

Features

  • Member of the Power X-Change family
  • Speed electronics for material & user-friendly work
  • Finest sanding with high sanding performance thanks to the eccentric principle
  • Safe and pleasant working thanks to soft grip
  • Good hold of the sandpaper through micro-Velcro adhesion
  • Both integrated and port for external dust extraction
  • Member of the Power X-Change family
  • Dust collection container with a capacity of 540 ml
  • Filter cleaning under running water is possible

Scope of delivery

  • 1x cordless router TE-RS 18 Li
  • 1x adapter for dust extraction
  • 1x P80-sandpaper (Ø 125 mm)
  • 1x dust collector bag
  • With 6 bits. Floor nozzle
  • Gap nozzle
  • Pad nozzle
  • Extension tube
  • Filters
  • Accessories holder
  • Wall bracket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.