• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4137876 Staples 3000 pc(s) Dimensions (L x W) 38 mm x 1.25 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell tacker accessories clamps 38mm, 3000 pieces

  • Original Einhell brackets for Einhell Tacker
  • Suitable for Einhell compressed air and battery tacker
  • Clips made of zinc plated steel for corrosion resistance
  • Delivery includes 3,000 pieces
  • Length 38 mm

Technical specifications

Product type

Staples

Content

3000 pc(s)

Dim

(L x W) 38 mm x 1.25 mm

Length

38 mm

Width

1.25 mm

Material

Steel (galvanized)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754414 Einhell 4137876 Staples 3000 pc(s) Dimensions (L x W) 38 mm x 1.25 mm

Description

The ORIGINAL Einhell brackets are suitable accessories for all Einhell battery-Tacker/toasters or compressed air Tacker. The clips are 5.7 mm wide, 38 mm long and are made of galvanized steel, making them highly corrosion resistant. Using a Einhell battery-operated Tacker, various tasks can be handled quickly: As such, wires or wooden strips can be fixed, furniture can be covered and padded. During renovation and renovation, the clamps convince with the fixation of thin wooden strips, decorations, films, nut and spring boards or heavy textiles. The clips are suitable for all compressed air or battery tools, which can work with 5.7 mm wide and 38 mm long clips. 3,000 items are supplied.

This text is machine translated.

Features

  • Width 5.7 mm

Scope of delivery

  • 3,000 brackets

More interesting products

(*All information is plus legal VAT)