Einhell high pressure cleaner-accessories Rotating washing brush
Original Einhell rotating washing brush
Rotating washing brush as a high-pressure cleaner accessory
Suitable for Einhell high pressure cleaner TC-HP 130
Suitable for Einhell high pressure cleaner TE-HP 140, TE-HP 170
Washing brush with soft bristles for sensitive surfaces
Technical specifications
Product type
Rotating washing brush
Suitable for
Einhell
Dim
(L x W x H) 40.8 mm x 15 cm x 10.8 cm
Length
40.8 mm
Width
15 cm
Height
10.8 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3754396 Einhell 4144017 4144017 Rotating washing brush Suitable for Einhell 1 pc(s)
Description
The original Einhell rotating cleaning brush is a suitable accessory or replacement part for the Einhell high pressure cleaner, especially for the Einhell TC-HP 130 high pressure cleaner and the Einhell TE-HP 140 and TE-HP 170 high pressure cleaner. Equipped with soft bristles, the rotating cleaning brush Ideal is suitable for cleaning sensitive surfaces. With the rotating brush head a faster cleaning progress can be achieved with optimum removal of dirt. The brush can be attached to the spray gun of the high-pressure cleaner using a simple push and turn mechanism. A rotating washing brush is supplied.
This text is machine translated.
Features
Rotating brush head for fast progress
Easy mounting thanks to push-button and rotating mechanism
Description
The original Einhell rotating cleaning brush is a suitable accessory or replacement part for the Einhell high pressure cleaner, especially for the Einhell TC-HP 130 high pressure cleaner and the Einhell TE-HP 140 and TE-HP 170 high pressure cleaner. Equipped with soft bristles, the rotating cleaning brush Ideal is suitable for cleaning sensitive surfaces. With the rotating brush head a faster cleaning progress can be achieved with optimum removal of dirt. The brush can be attached to the spray gun of the high-pressure cleaner using a simple push and turn mechanism. A rotating washing brush is supplied.
This text is machine translated.
Features
Rotating brush head for fast progress
Easy mounting thanks to push-button and rotating mechanism
What kind of Pressure Washer Accessories are you looking for?