• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4144023 4144023 Pipe cleaning hose Suitable for Einhell 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 4144023 4144023 Pipe cleaning hose Suitable for Einhell 1 pc(s)

  • Original Einhell pipe cleaning hose
  • Suitable for the Einhell high pressure cleaner TC-HP 90 and TC-HP 130
  • Suitable for the Einhell high pressure cleaner TE-HP 140 and TE-HP 170
  • Suitable for up to 200 bar
  • Wide range of movement, thanks to a length of 15 m.

Technical specifications

Product type

Pipe cleaning hose

Suitable for

Einhell

Hose length

15 m

Dim

(L x W x H) 330 x 290 x 80 mm

Length

330 mm

Width

290 mm

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754439 Einhell 4144023 4144023 Pipe cleaning hose Suitable for Einhell 1 pc(s)

Description

The original Einhell pipe cleaning hose is a practical accessory for the Einhell high pressure cleaner TC-HP 90, TC-HP 130, TE-HP 140 and TE-HP 170. If the 15 meter long pipe cleaning hose is connected to a high-pressure cleaner, pipes can be cleaned efficiently. The hose can be connected to the high-pressure cleaner with a simple pressure and turning system and removed again. The pipe cleaning hose is suitable for up to 200 bar.

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)