• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173801 4173801 Pre-filter 33.25mm (1") OT, 25 mm (1") IT

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell pre-filter pre-filter 12 cm

  • 'max. 4000 l/h' is written in large, black letters on a white background.
  • 'Sign with the inscription: max. 5.5 bar.'

Technical specifications

Product type

Pre-filter

Hose connection

33.25mm (1") OT

25 mm (1") IT

Dim

(W x H x D) 150 x 100 x 200 mm

Width

150 mm

Height

100 mm

Depth

200 mm

Weight

990 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 552361 Einhell 4173801 4173801 Pre-filter 33.25mm (1") OT, 25 mm (1") IT

User & Safety Instructions

User & Safety Instructions 552361 Einhell 4173801 4173801 Pre-filter 33.25mm (1") OT, 25 mm (1") IT

Warranty Terms

Warranty Terms 552361 Einhell 4173801 4173801 Pre-filter 33.25mm (1") OT, 25 mm (1") IT

Description

The fine-meshed protection for pumps against harmful contamination: The Einhell pre-filter 12 cm is a robust protection mechanism, which protects garden pumps, domestic water supply as well as domestic water vending machines against harmful contamination. The integrated fine filter with 0.2 millimeter mesh width is washable, easy to remove and easy to change. The pre-filter has a bleed screw as well as a brass internal thread (33.3 mm) and a transparent filter housing. The maximum recommended working pressure is 5.5 bar. The temperature of the liquid passing through must not exceed 35°C. The delivery includes a double nipple with 33.3 mm (1" AG) and an adapter piece with 33.3 mm (1" AG) / 42 mm (1 1/4" IG). Easy to clean: Remove, flush and done. The filter insert is easy to remove and can be washed out with clear water for cleaning. The fine filter fabric inside must not be damaged. The cleaning cycle depends on the degree of contamination of the water.

This text is machine translated.

Features

  • Rugged, transparent filter housingRemovable fine filter with 0.2 millimeter mesh widthBleed screwBrass internal thread 33.3 mm (1") IGIncl. 1 connection nipple 33.3 mm (1") AG / 42 mm (1 1/4") IG

Scope of delivery

  • 1x pre-filter 12 cm

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)