
Number
Einhell pre-filter pre-filter 25 cm
Highlights & Details
Technical specifications
- Water flow rate upto 4300 l/h
- Max. operating pressure 5.50 bar
- Product type
Pre-filter
- Material
Plastic
- Hose connection
33.25mm (1") OT
25 mm (1") IT
- Weight
95 g
Documents & Downloads
Datasheet
Datasheet 552362 Einhell 4173851 Vorfilter 25 cm Pre-filter 33.25mm (1") OT, 25 mm (1") IT Plastic
User & Safety Instructions
User & Safety Instructions 552362 Einhell 4173851 Vorfilter 25 cm Pre-filter 33.25mm (1") OT, 25 mm (1") IT Plastic
User & Safety Instructions 552362 Einhell 4173851 Vorfilter 25 cm Pre-filter 33.25mm (1") OT, 25 mm (1") IT Plastic
Warranty Terms
Warranty Terms 552362 Einhell 4173851 Vorfilter 25 cm Pre-filter 33.25mm (1") OT, 25 mm (1") IT Plastic
Description
This text is machine translated.
Features
- Rugged, transparent filter housingRemovable fine filter with 0.2 mm mesh widthBleed screwBrass internal thread 33.3 mm (1") IGIncl. 1 Double nipple 33.3 mm (1") AGIncl. 1 connection nipple 33.3 mm (1") AG / 42 mm (1 1/4") IG
Scope of delivery
- 1x pre-filter 25 cm







