• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen S101003 ZP Speedcontrol Comfort Electronic pump control system G1¼" Plastic

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,139.00 / piece)
€ 1,139.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZP speed control comfort

  • Frequency converter for pumps of up to 2.2 kW
  • Connection possibility of AC and three-phase pumps
  • Adjustable pressure 0.5 to 13 bar

Technical specifications

  • Adjustable pressure 0.5 to 13 bar.
Product type

Electronic pump control system

Material

Plastic

Hose connection

G1¼"

Operating voltage

230 V

Type

Frequency converter for pumps of up to 2.2 kW

Factory colour

Black

IP54

Connection

PG cable glands with strain relief

Compatible with (details)

AC or three-phase motor with frequency converter

Dim

(W x H x D) 262 x 196 x 178 mm

Width

262 mm

Height

196 mm

Depth

178 mm

Weight

2.5 kg

Documents & Downloads

Datasheet

Datasheet 1600060 Zehnder Pumpen S101003 ZP Speedcontrol Comfort Electronic pump control system G1¼" Plastic

User & Safety Instructions

User & Safety Instructions 1600060 Zehnder Pumpen S101003 ZP Speedcontrol Comfort Electronic pump control system G1¼" Plastic

Description

The pump type can be selected using the configuration menu. Default is 230 V.

With kind of system (automatic reset test): In the event of running dry, the system automatically stops and runs automatically periodically. All entries are retained even in the event of a power failure, the system runs automatically afterwards.

Built-in pressure transmitter with digital display. Built-in flow sensor with permanent digital capture. LCD operation display with digital display. Recording of operations and thus information about operating hours, number of start-up, number of power interruptions. Alarm recording: type and number of alarm messages from the time of commissioning. PID access in the expert menu.
Protection against incorrect connection and over. Safety device against short circuits.
Built-in dry running protection. AIS function (Anti-ice system) Built-in temperature sensor, control switches off the pump automatically under 5 degrees in frost protection mode.

This text is machine translated.

Features

  • Built-in pressure transmitter and flow sensor
  • Insulated PVC housing IP54
  • Dry-running protection
  • PG cable glands with strain relief
  • LCD clear text display illuminated
  • Frost protection
  • Alarm recording
  • Auto-reset function.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)