• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 2313 96 mm 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-return valve

  • For hose diameter 10 mm

Technical specifications

  • For hose diameter 10 mm
Hose connection

10 mm

Dim

(L x W x H) 96 x 36 x 26 mm

Length

96 mm

Width

36 mm

Height

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 571105 Barwig 2313 96 mm 10 mm

Information

Information 571105 Barwig 2313 96 mm 10 mm

Description

Prevents the water running back out of the delivery pipe and through the pump after the pump is switched off, so that it doesn’t have to be pumped up again when the pump is switched back on. Can be unscrewed for cleaning. For hose diameter 10 mm

Features

  • Twin connection for hose 10 mm dia..

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)