• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 61100 61100 Descaler pump 15 l

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 915.00 / piece)
€ 915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Descaling pump ROCAL 20, 40l/min.

  • Flow reversal for faster elimination of calcificationContinuous circulation of the descaling chemistry to avoid damage caused by gas development

Technical specifications

  • Operating temperature range -0°C – +50 °CConnection: Descaler pumps / R 1/2"Pump capacity 0 – 40 l/min.
Product type

Descaler pump

Operating voltage

230 V

Boiler volume

15 l

Factory colour

Red

Black

Weight

6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797647 Rothenberger 61100 61100 Descaler pump 15 l

Description

Ideal for installers and caretaker service for easy descaling of heat exchangers, water pipes, storage, heating and cooling systems for eliminating inefficiencies.

This text is machine translated.

Scope of delivery

  • ROCAL 20, Descaling pump

What kind of Pump Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)