1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Domestic water pump
220 V
240 V
1200 W
4600 l/h
50 m
5 bar
42 mm (R11/4 AG)
33.3 mm (G1)
11.8 kg
(L x W x H) 500 x 232 x 386 mm
500 mm
232 mm
386 mm
yes
User & Safety Instructions 2356578 Einhell 4177020 GE-AW 1246 N FS Domestic water pump 220 V, 240 V 4600 l/h
Warranty Terms 2356578 Einhell 4177020 GE-AW 1246 N FS Domestic water pump 220 V, 240 V 4600 l/h
The necessary accessories are required to use the article as described.