• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4173630 4173701 Drain hose 4 m 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dust extraction hose set brass 25 mm/ 4 m

  • '4 m long hose in a loop.'

Technical specifications

Product type

Drain hose

Length

4 m

Hose connection

33.25mm (1") OT

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551364 Einhell 4173630 4173701 Drain hose 4 m 1 pc(s)

Warranty Terms

Warranty Terms 551364 Einhell 4173630 4173701 Drain hose 4 m 1 pc(s)

Description

Suitable dust extraction hose set with 33,25 mm (1 ") of AG and foot valve from brass for garden pumps and house water supply.

Features

  • Inherently stable suction hose with 25 mm diameter4 m lengthBrass connection, 42 mm (1 1/4 inch) IGWith 6 bits. Brass strainer with built-in non-return valveIncl. Two steel hose clamps for secure fixing

Scope of delivery

  • Incl. brass-Threaded nipple 33.25 mm (1") auf 33.25 mm (1") AG.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)