• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-101-165 Braided hose Hose inside diameter=12.5 mm Sold per metre Transparent

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Braided hose

Hose outside diameter

18 mm

Factory colour

Transparent

Hose inside diameter

12.5 mm

Temperature range

-15 - +60 °C

Material (details)

PVC

Content

Sold per metre

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394326 Hozelock 100-101-165 Braided hose Hose inside diameter=12.5 mm Sold per metre Transparent

Information

Information 3394326 Hozelock 100-101-165 Braided hose Hose inside diameter=12.5 mm Sold per metre Transparent

Description

Transparent 3-layered hose with braided sleeve reinforcement Ø 12.5 x 18 mm. Widely resistant to oil, alkalis and petrol.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)