
Highlights & Details
Battery-operated waste water pump GE-DP 18/25 Li - Solo
- Selectable power levels: ECO and BOOSTEco Power: Longer runtimeBoost mode: Maximum flow rateBattery box with integrated cable storage
Technical specifications
- Min. Extractor height approx. 35 mmMinimum water level at start-up 40 mmProtection class pump IPX8Protection class battery box IPX4Water temperature max. 35°CFlow pressure max. 0.05 MPa (0.5 bar)
- Product type
Effluent sump pump
- Features
Multi-stage
- Max. delivery head
5 m
- Max. feed rate
7500 l/h
- Max. discharge pressure
0.5 bar
- Operating voltage
18 V DC
- Pressure connection
G1¼"
- Max. size of solids
25 mm
- Immersion depth
4 m
- Float switch
No
- Length
319 mm
- Width
237 mm
- Height
324 mm
- Dim
(L x W x H) 319 x 237 x 324 mm
- Weight
2.75 kg
IPX4
IPX8
- Depth
250 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748958 Einhell 4181580 Power X-Change GE-DP 18/25 Li - Solo Effluent sump pump Multi-stage 7500 l/h 5 m
Information
Information 2748958 Einhell 4181580 Power X-Change GE-DP 18/25 Li - Solo Effluent sump pump Multi-stage 7500 l/h 5 m
Warranty Terms
Warranty Terms 2748958 Einhell 4181580 Power X-Change GE-DP 18/25 Li - Solo Effluent sump pump Multi-stage 7500 l/h 5 m
Description
This text is machine translated.
Features
- Member of the Power X-Change familySelectable power levels: ECO and BOOSTEco Power: Longer runtime, less power consumptionBoost mode for maximum efficiencyFlexible battery box with integrated cable storage
Scope of delivery
- With 6 bits. Universal adapter
Hints
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













