
Highlights & Details
Einhell Power X-Change battery-operated waste water pump GE-DP 18/25 LL Li - Solo
- 2 in 1 pump combination
- Clear water and dirty water with a
- Flat suction up to 1 mm
- Up to 25 mm foreign bodies
Technical specifications
- Flow pressure max. 0.05 MPa (0.5 bar)
- Water temperature max. 35°C
- Min. Extractor height approx. 1 mm
- Minimum water level at start-up 10 mm
- Product type
Effluent sump pump
- Features
Multi-stage
- Max. delivery head
5 m
- Max. feed rate
7000 l/h
- Max. discharge pressure
0.5 bar
- Operating voltage
18 V
- Pressure connection
41.91 mm (1 1/4") OT
- Max. size of solids
25 mm
- Immersion depth
4 m
- Max. cable length
5 m
- Float switch
No
- Length
319 mm
- Width
237 mm
- Height
324 mm
- Dim
(L x W x H) 319 x 237 x 324 mm
- Weight
3.4 kg
IPX4
IPX8
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748959 Einhell 4181590 Power X-Change GE-DP 18/25 LL Li - Solo Effluent sump pump Multi-stage 7000 l/h 5 m
Information
Information 2748959 Einhell 4181590 Power X-Change GE-DP 18/25 LL Li - Solo Effluent sump pump Multi-stage 7000 l/h 5 m
Warranty Terms
Warranty Terms 2748959 Einhell 4181590 Power X-Change GE-DP 18/25 LL Li - Solo Effluent sump pump Multi-stage 7000 l/h 5 m
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- 2 in 1 combined pump: Clear water and dirty water with one device
- Clear water: Flat suction up to 1 mm residual water level
- Dirty water: Up to 25 mm foreign bodies in coarse dirt water
- Setting the suction level by simple rotating movement
Scope of delivery
- 1x Einhell battery-operated water pump GE-DP 18/25 LL Li, 1x universal connector/adapter
Hints
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













