• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4418015 Einhell 4418015 N/A 1 pc(s) 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 4418015 N/A 1 pc(s)

  • Einhell device for rotary tubes
  • Accessories suitable for the Einhell wet sander TC-WG 200
  • For optimal results when grinding round tools
  • Device and holder for grinding rotary tubes
  • Also suitable for carving tools like spindle and shell tubes

Technical specifications

Product type

Device for rotary tubes

Dim

(L x W x H) 140 x 55 x 45 mm

Weight

150 g

Content

1 pc(s)

Width

55 mm

Height

45 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754405 Einhell 4418015 Einhell 4418015 N/A 1 pc(s) 1 pc(s)

Warranty Terms

Warranty Terms 3754405 Einhell 4418015 Einhell 4418015 N/A 1 pc(s) 1 pc(s)

Description

If you like to work, carve or turn with wood, you know how important sharp tools are. Round tools such as rotary tubes, for example spindle or shell tubes, can be simply ground on the correct grinding machine. The Einhell device for turning tubes is very useful for this purpose. In the holder round tools can be fixed with a maximum diameter of 55 mm and thus be sharpened optimally and evenly on the grinding disc of the wet sander with the help of the device. The fixture is a suitable accessory, especially for the Einhell wet sander TC-WG 200. This allows various round turning iron and rotating tubes to be optimally sharpened.

This text is machine translated.

Features

  • Suitable for tubes with max. 55 mm diameter

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)