
Highlights & Details
Set consisting of Einhell professional battery-operated multi-purpose tool TP-MG 18 Li BL - Solo and Einhell system case E-Case S-F
- Brushless motor - more Power and longer runtime
- Vibration-isolated device head for vibration reduction
- 3 functions: Grinding, sawing, shaving
- Connection of stacked cases
- Easy to use
- Can be opened with stacked cases
Technical specifications
- Oscillation rate 22000 - 40000 min^-1
- Oscillation angle 3.2 °
- Sand paper size 93 x 93 x 93 m
- Product type
Cordless multifunction tool
- Features
brushless
w/o battery
w/o charger
incl. accessories
incl. case
- No. of power packs included
0
- Operating voltage
18 V
- Dim
(L x W x H) 286 x 100 x 71 mm
- Length
286 mm
- Width
100 mm
- Height
71 mm
- Weight
1.31 kg
- Idle speed
11000-20000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439204 Einhell 4465190+4540011 Cordless multifunction tool brushless, w/o battery, w/o charger, incl. accessories, incl. case N
User & Safety Instructions
User & Safety Instructions 3439204 Einhell 4465190+4540011 Cordless multifunction tool brushless, w/o battery, w/o charger, incl. accessories, incl. case N
Warranty Terms
Warranty Terms 3439204 Einhell 4465190+4540011 Cordless multifunction tool brushless, w/o battery, w/o charger, incl. accessories, incl. case N
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer runtime
- Pure Power Brushless
- Vibration-isolated device head for vibration reduction
- 3 functions: Grinding, sawing, shaving
- Speed electronics for material & user-friendly work
- Quick release fastener for tool-free change of accessories
- 12-pin tool holder for flexible positioning of accessories
- LED-light for optimum illumination of the work area
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Battery-operated multi-function tool
- Delta-abrasive shoe with Velcro adhesion
- Segment saw blade (diamond) for tiles
- Segment saw blade (HSS) for wood/plastic
- Plunge saw blade (BIM) for metal
- Plunge cut saw blade (HCS) for wood/plastic
- 9x sanding paper (3*P60/3*P80/3*P120)
- Scraper
- User manual.
- Einhell system case e-case s-F
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















