• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4506161 Band saw blade 447 x 447 x 7 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell Band saw -Accessories Band saw blade 1400x7x0.45 ZpZ 6

  • Band saw blade for wood, wood-type materials and plastic
  • Made of high quality steel
  • Length: 1400 mm
  • Width / cutting surface depth 7 mm
  • Thickness: 0.45 mm

Technical specifications

Product type

Band saw blade

Content

1 pc(s)

Length

447 mm

Width

447 mm

Height

7 mm

Dim

(L x W x H) 447 x 447 x 7 mm

Cutting depth (max.)

7 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754383 Einhell 4506161 Band saw blade 447 x 447 x 7 1 pc(s)

Description

The original Einhell band saw blade 1400x7x0.45 ZpZ 6 is an accessory or spare part for suitable Einhell band saws or other band saws. With a width of 7 mm and a length of 1400 mm, the band saw blade is very stable and it can also produce smaller cut radii. The tape has a thickness of 0.45 mm. The band saw blade is made of steel and is thus suitable for sawing wood, wood-like materials and plastic. The special alloy ensures high stability. Thanks to the tooth pitch of 6 ZpZ (6 / 25.4 mm) an even better cutting result is achieved. A band saw blade is supplied for suitable band saws.

This text is machine translated.

Features

  • Teeth:6 ZpZ/25.4 mm

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)