
Highlights & Details
Einhell 4510070+4540011 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion incl. E-Case, w/o charger, w/o battery
- 18 V/Li-ion battery
- Torque (max.) (details) 400 Nm
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
2100 U/min
- Rotational speed range
0-2100 U/min
- Max. torque
400 Nm
- Blow count
0-3300 U/min
- Tool holder
1/2" (12.5 mm)
- Features
incl. E-Case
w/o charger
w/o battery
- Weight
2 kg
- Width
6 cm
- Height
21 cm
- Length
20 cm
- Dim
(L x W x H) 20 x 6 x 21 cm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439193 Einhell 4510070+4540011 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion incl. E-Case, w/o charge
Information
Information 3439193 Einhell 4510070+4540011 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion incl. E-Case, w/o charge
Warranty Terms
Warranty Terms 3439193 Einhell 4510070+4540011 Cordless impact driver 400 Nm 18 V No. of power packs included 0 Li-ion incl. E-Case, w/o charge
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- PurePower Brushless – 10 years engine guarantee after registration
- High torque for easy loosening of wheel nuts
- 3 stages for the optimum adjustment of torque and speed
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Battery-powered impact wrench
- Socket set (1x 17mm, 1x 19mm, 1x 21 mm)
- 1x bit adapter
- 1x belt clip holster
- Einhell system case e-case s-F
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














