• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4511341 Power X-Change 18V 3Ah PXC Tool battery 18 V 3 Ah Li-ion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 64.99 / piece)
€ 64.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

System Battery 18 V / 3 Ah

  • Microprocessor monitoring
  • Soft charging in case of deep discharge
  • High-quality Li-ion battery cells
  • Rubberised housing
  • Symbol image for Einhell 4511341 Power X-Change 18V 3Ah PXC Tool battery 18 V 3 Ah Li-ion

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

Power X-Change 18V 3Ah PXC

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Einhell

Rechargeable

Yes

Size

Non-standard rechargeable

Suitable for

Power X-Change

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1344103 Einhell 4511341 Power X-Change 18V 3Ah PXC Tool battery 18 V 3 Ah Li-ion

Information

Test Summary Report 1344103 Einhell 4511341 Power X-Change 18V 3Ah PXC Tool battery 18 V 3 Ah Li-ion

Security datasheet

Security datasheet 1344103 Einhell 4511341 Power X-Change 18V 3Ah PXC Tool battery 18 V 3 Ah Li-ion

Description

System battery for all instruments of power X-Change family. 7-in-1 ABS: The Active battery management systen of Einhell. 3-step LED battery level indicator. Cutting-edge technology: microprocessor ensures constant control and monitoring of parameters such as temperature, voltage, etc. Gently charge at deep discharge and therefore long life. High-quality Li-ion battery cells provide virtually no self-discharge. Always chargeable. Rubberized housing ensures a high impact protection and a firm foothold. Recessed grips provide an ergonomic handling during removal.

Features

  • State-of-the-art technology - microprocessor ensures constant control and monitoring of temperature, voltage, etc.
  • Soft charging in case of deep discharge - thus long life
  • High-quality Li-ion battery cells provide for almost no self-discharge
  • Rubberized casing provides for high shock protection and firm hold

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.