
Highlights & Details
Battery lamp Power X-Change TE-CL 18/2000 Liac
- Best lighting
- Swiveling lamp head
- Numerous mounting options
- Hybrid function
Technical specifications
- 3 brightness settings
- Dim
(L x W x H) 24.8 x 18.9 x 21 cm
- Product type
Work light
- LEDs
20 pc(s)
- Work light features
Exchangeable battery
Various lighting modes
Hook
Tripod mount
Battery/mains option
- Technology
Li-ion
- Operating voltage
100 - 240 V
- Factory colour
Red
Black
- Colour temperature type
5700 K
- Weight
1.23 kg
- Luminous flux
2000 lm
- Width
18.9 cm
- Height
21 cm
- Length
24.8 cm
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2182351 Einhell 4514114 Power X-Change Akku-Lampe TE-CL 18/2000 LiAC - Solo Work light rechargeable 2000 lm
User & Safety Instructions
User & Safety Instructions 2182351 Einhell 4514114 Power X-Change Akku-Lampe TE-CL 18/2000 LiAC - Solo Work light rechargeable 2000 lm
Warranty Terms
Warranty Terms 2182351 Einhell 4514114 Power X-Change Akku-Lampe TE-CL 18/2000 LiAC - Solo Work light rechargeable 2000 lm
Description
This text is machine translated.
Features
- Member of the Power X-Change family
- Best illumination through powerful LED
- High flexibility through swiveling lamp head
- Universal use through numerous mounting options
- Hybrid function enables continuous operational readiness
Hints
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













