
Highlights & Details
Einhell 4514205+4540011 Cordless impact driver 18 V w/o battery, w/o charger, brushless, incl. case
- 18 V/ battery
- Torque (max.) (details) 60 nm
- Torque levels 23
Technical specifications
- Idle speed (speed 1) 0-500 min^-1
- Idle speed (speed 2) 0-2000 min^-1
- Drill chuck, single sleeve
- Drilling performance in concrete 10 mm
- Blow count (speed 1) 0-8000 min^-1
- Blow count (speed 2) 0-32000 min^-1
- Product type
Cordless impact driver
- Type
TP-CD 18/60 Li- i BL Solo
- Voltage
18 V
- No. of power packs included
0
- Rotational speed range
8000 to 32000 U/min
- Max. torque
60 nm
- Torque levels
23
- Blow count
0 to 32000 /min
- Max. drill diameter
13 mm
- Drill chuck clamping range
2 - 13 mm
- Features
w/o battery
w/o charger
brushless
incl. case
- Transmission type
2-speed
- Weight
1.37 kg
- Width
214 mm
- Height
201 mm
- Length
200 mm
- Dim
(L x W x H) 200 x 214 x 201 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439196 Einhell 4514205+4540011 Cordless impact driver 18 V w/o battery, w/o charger, brushless, incl. case
Warranty Terms
Warranty Terms 3439196 Einhell 4514205+4540011 Cordless impact driver 18 V w/o battery, w/o charger, brushless, incl. case
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- Hammer drill function for universal working
- High quality 13 mm metal chuck
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Member of the Power X-Change family
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- Hammer drill function for universal working
- High quality 13 mm metal chuck
- Einhell system case e-case s-F
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















