
Highlights & Details
Einhell 4514210+4540011 Cordless drill 18 V incl. E-Case, w/o charger, w/o battery
- 18 V/ battery
- Torque (max.) (details) 60 Nm
- Torque levels 22
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Max. torque
60 Nm
- Torque levels
22
- Max. drill diameter
13 mm
- Tool holder
Keyless drill chuck
- Features
incl. E-Case
w/o charger
w/o battery
- Transmission type
2-speed
- Weight
1.3 kg
- Width
214 mm
- Height
201 mm
- Length
183 mm
- Dim
(L x W x H) 183 x 214 x 201 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439194 Einhell 4514210+4540011 Cordless drill 18 V incl. E-Case, w/o charger, w/o battery
Information
Information 3439194 Einhell 4514210+4540011 Cordless drill 18 V incl. E-Case, w/o charger, w/o battery
Warranty Terms
Warranty Terms 3439194 Einhell 4514210+4540011 Cordless drill 18 V incl. E-Case, w/o charger, w/o battery
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Ergonomic design with soft grip for pleasant working
- Joint-gentle working thanks to additional handle
- With 6 bits. LED light to illuminate your work area
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Cordless drill TP-CD 18/60 LI BL-Solo
- Incl. Auxiliary handle
- Storage hooks
- Einhell system case e-case s-F
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















