• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4522401 Speciality rivet (Ø x L) 6.4 mm x 133 mm Steel 3 pc(s)

Product type
Speciality rivet
Length
133 mm
Material
Steel
(Ø)
6.4 mm
Content
3 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Original Einhell clamping jaws

  • Original Einhell clamping jaw set – robust, 3-piece Chuck jaw set for permanently reliable rivets
  • Steel jaws with teeth - serrated steel jaws for secure grip of the rivet pin and controlled retraction
  • Suitable for 2.4 - 6.4 mm blind rivets, wide rivet size spectrum for flexible applications in workshop and installation
  • Automatic mandrel ejection - ejection of the mandrel residue after demolition for fast serial rivets
  • Suitable for Einhell cordless rivet gun - accessories for the Einhell professional battery-rivet gun TP-RG 18/30 Li

Technical specifications

Product type

Speciality rivet

(Ø)

6.4 mm

Length

133 mm

Content

3 pc(s)

Dim

(Ø x L) 6.4 mm x 133 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796523 Einhell 4522401 Speciality rivet (Ø x L) 6.4 mm x 133 mm Steel 3 pc(s)

Description

The original Einhell clamping jaws are high-quality spare parts for the Einhell professional battery rivet guns TP-RG 18/30 Li BL - Solo and are indispensable for a reliably working rivet process. As wearing parts, the clamping jaws should be checked regularly and replaced if necessary to ensure consistently clean work results. The toothed clamping jaws made of robust steel grip the blind mandrel securely, pull it back in a controlled way and thus enable the correct spread of the rivet body. After demolition, the jaws open and throw out the remaining thorns – Ideal for efficient work, even in series applications. The 3-pack supports blind rivets in usual sizes 2.4 mm, 3.0/3.2 mm, 4.0 mm, 4.8/5.0 mm and 6.4 mm, making it suitable for flexible uses in workshop, assembly, metal and vehicle construction.

This text is machine translated.

Features

  • Original Einhell clamping jaws for rivet guns
  • For Einhell professional battery rivet gun TP-RG 18/30 Li BL - Solo
  • Serrated clamping jaws made from steel for a secure holding of the rivet mandrel
  • Reliable gripping and pulling back of the blind rivet mandrel
  • Automatic release and ejection of the mandrel residues
  • Set of 3 clamping jaws

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)