• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4530150 4530150 Solar charger 40 W

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell solar panel 40W

  • Foldable solar panel with 40 W for outdoor activities
  • Accessories for Einhell battery-power station TE-ES 18/150/1 Li-C Solo
  • For using other power stations via XT60-connection
  • For charging small consumers such as smartphones or tablets
  • Equipped with XT60, USB A and USB C port

Technical specifications

  • Power output: 30 W
Product type

Solar charger

40 W

Width

390 mm

Height

73 mm

Depth

410 mm

Weight

2290 g

Dim

(W x H x D) 390 x 73 x 410 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754442 Einhell 4530150 4530150 Solar charger 40 W

Warranty Terms

Warranty Terms 3754442 Einhell 4530150 4530150 Solar charger 40 W

Description

The Einhell solar panel 40 W is the portable solution for all those who don't want to do without electricity on the move - whether while camping, in the garden or while traveling. Designed as accessories for the Einhell battery power station TE-ES 18/150/1 Li-C Solo, the panel is suitable among other things Ideal for charging Power X-Change batteries with solar energy. Thanks to the integrated connections, the solar panel can also be used directly: Via USB-A and USB-C, smaller consumers such as smartphones, tablets or headphones can be charged directly. In addition, the XT60 connection enables the connection to other power stations and thus provides for versatile usage possibilities in outdoor activities. The 40 W strong solar module achieves an efficiency of 23% and thus convinces through its high efficiency when converting the sunlight into usable current. The folding feet allow an optimum alignment to the sun and ensure a stable hold on almost any surface. For mobile use the module can be folded and is equipped with a carry handle with magnetic lock. An integrated zipped pocket provides space for cables and smaller devices. Thanks to the water-proof casing according to protection class IPX4 the solar panel is in the best way suitable for changeable weather conditions – Ideal for the flexible use in the open. It includes an XT60 cable and a USB-C cable.

This text is machine translated.

Features

  • Foldable feet for a stable stand
  • Suspension eyes for easy mounting
  • Splash-proof according to protection class IPX4
  • Integrated storage bag with zipper
  • Convenient handle with magnetic lock

Scope of delivery

  • 1x USB-C cable
  • 1x XT60 cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.98*

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)