• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 461027 Blind rivet Aluminium, Steel Aluminium, Steel Aluminium, Steel 1 Set

1/9
Product type
Blind rivet
Material (spike)
Aluminium
Steel
Material (sleeve)
Aluminium
Steel
Material
Aluminium
Steel
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Blind rivet

Content

1 Set

Material (spike)

Aluminium

Steel

Material (sleeve)

Aluminium

Steel

Material

Aluminium

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771467 Einhell 461027 Blind rivet Aluminium, Steel Aluminium, Steel Aluminium, Steel 1 Set

Description

The Einhell universal box with 400 rivets offers a versatile selection for mounting, repair and fixing jobs. 100 rivets each is contained in sizes 2.4x6 mm, 3.2x8 mm, 4x12 mm and 4.8x14 mm. In this way, different material thicknesses can be combined precisely and stably. The easy-to-read assortment of boxes means that the right size is always within reach – Ideal for structured workflows. Made of aluminum and steel, the rivets are both corrosion-resistant and highly resistant, making them suitable for indoor and protected outdoor areas. The blind rivets are designed for conventional riveter and is especially helpful when only one-sided access to the work piece is possible. The compact box offers a practical solution for storage and mobile use.

This text is machine translated.

Features

  • 400 blind rivets – four common dimensions of 100 each for various applications.
  • Sorted box – Well organized by size for quick access to the workplace.
  • Aluminium/Steel – Combination for high strength and reliable connections.
  • Corrosion resistant – suitable for interior and protected outdoor applications.
  • Versatile – can be used for applications on metal profiles, sheets and suitable plastics in internal and protected external areas.
  • Compatible – Suitable for commercial blind riveter.; compact box – practical storage solution for home or trade people.

Scope of delivery

  • 400x blind rivets (100x 2.4x6 mm, 100x 3.2x8 mm, 100x 4x12 mm, 100x 4.8x14 mm), material: Aluminium/steel, sorted in storage box

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)