• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Band saw blade 457 1 Set

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell belt sander accessories sanding belt set, 75x457, 6-piece

  • Original Einhell sanding belt set as belt-sander accessories
  • 6-piece set made from sanding belts with different grain size
  • Suitable for Einhell cordless belt sander TP-BS 18/457 Li BL
  • Sanding belt grain: 2x P60, 2x P80, 2x P120
  • Sanding belt width 75 mm

Technical specifications

Product type

Band saw blade

Content

1 Set

Length

457 mm

Weight

120 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754448 Einhell Band saw blade 457 1 Set

Description

The original Einhell sanding belt set is a 6-piece accessory set for belt grinders with a working width of 75 mm and are especially suitable for the Einhell cordless belt sander TP-BS 18/457 Li BL. The kit contains two sanding belts with the grain sizes P60, P80 and P120. Worn-off sanding belts can be easily replaced with a sanding belt from the Einhell sanding belt set. With a new sanding belt, the belt sander is again working cleanly and precisely. The sanding belts are 75 mm wide and 457 mm long.

This text is machine translated.

Features

  • Sanding belt length 457 mm

Scope of delivery

  • 6x sanding belt (2x P60, 2x P80, 2x P120)

What kind of Band Saw Blades are you looking for?

More interesting products

(*All information is plus legal VAT)