
Highlights & Details
Set consisting of Cordless jig-saw TP-JS 18/135 Li BL - Solo and Einhell system case E-Case S-F
- 18 V
- Upstroke (max.): 26 mm
Technical specifications
- Cutting depth in steel 10 mm
- Max. Oblique section 45 °
- Idle speed 0 - 3500 min^-1
- Product type
Cordless jigsaw
- Features
w/o battery
w/o charger
incl. E-Case
- Battery voltage
18 V
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (plastic)
20 mm
- Operating voltage
18 V
- Dim
(L x W x H) 212 cm x 77 mm x 217 mm
- Length
212 cm
- Width
77 mm
- Height
217 mm
- Weight
2.35 kg
- No. of power packs included
0
- Saw blade shaft
T shaft / one-tappet shaft/ EURO chuck
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439202 Einhell Cordless jigsaw 4321260+4540011 w/o battery, w/o charger, incl. E-Case 18 V No. of power packs included 0
Information
Information 3439202 Einhell Cordless jigsaw 4321260+4540011 w/o battery, w/o charger, incl. E-Case 18 V No. of power packs included 0
Warranty Terms
Warranty Terms 3439202 Einhell Cordless jigsaw 4321260+4540011 w/o battery, w/o charger, incl. E-Case 18 V No. of power packs included 0
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required
- Brushless motor - more Power and longer running time
- Pure Power Brushless
- High smoothness for exact cuts
- Switchable pendulum stroke for fast cuts
- Speed electronics for optimum tool management
- Tool-free saw-blade mounting
- With dust blowing function for the best view
- LED-light for illuminating the cut area
- Cut line indicator for exact cuts
- Stable aluminum base plate for less vibrations
- Integrated plastic sliding insert protects sensitive work pieces
- Parallel stop for exact and straight cuts
- With 6 bits. Tear protection for tear-proof cuts
- Soft start for high safety and protection of the motor
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- Cordless jig-saw TP-JS 18/135 LI BL – Solo
- Einhell system case e-case s-F
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











