
Highlights & Details
Set consisting of Einhell professional battery-operated universal saw TP-AP 18/28 Li BL - Solo and system case E-Case S-F
- Member of the Power X-Change family
- Brushless motor - more Power and longer runtime
- Connection of stacked cases
- Easy to use
- Can be opened with stacked cases
Technical specifications
- Product type
Cordless recipro saw
- Features
w/o battery
w/o charger
incl. E-Case
- Number of strokes (max.)
2500 /min
- Upstroke (max.)
28 mm
- Cutting depth (max.) (wood)
200 mm
- Cutting depth (plastic)
20 mm
- Content
1 Set
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439192 Einhell Cordless recipro saw 4326310+4540011 w/o battery, w/o charger, incl. E-Case
Information
Information 3439192 Einhell Cordless recipro saw 4326310+4540011 w/o battery, w/o charger, incl. E-Case
Warranty Terms
Warranty Terms 3439192 Einhell Cordless recipro saw 4326310+4540011 w/o battery, w/o charger, incl. E-Case
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer runtime
- Rotating main handle for maximum flexibility
- Low vibration operation thanks to the anti-vibration function
- Adjustable saw-shoe for optimum use of the saw-blade
- Tool-free change of saw blades for quick application
- Ergonomic handling thanks to soft grip
- Recommendation for optimum results: 2.5 Ah rechargeable battery and higher
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- 1x battery-universal saw incl. kwb-quality saw blade (wood)
- 1x system case E-Case S-F
What kind of Recipro Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















