• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-CT 18/2411 Li P-Solo Cordless grass trimmer w/o charger, w/o battery 18 V Cutting width (max.): 240 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless lawn trimmer GC-CT 18/2411 Li P-solo

  • Member of the Power X-Change family, 1x 18 V battery required
  • Motor head rotates 180°: For vertical surfaces/lawn edges
  • Side handle for safe two-hand grip
  • Ergonomic design for work that is easy on the back
  • Housing made of impact-resistant, robust plastic

Technical specifications

  • Speed n0 8750 min-1
  • Protection class IPX0
Product type

Cordless grass trimmer

Features

w/o charger

w/o battery

Voltage

18 V

Cutting width (max.)

240 mm

Cutting method

Blade

Weight

1.393 g/m²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437109 Einhell GC-CT 18/2411 Li P-Solo Cordless grass trimmer w/o charger, w/o battery 18 V Cutting width (max.): 240 mm

Warranty Terms

Warranty Terms 3437109 Einhell GC-CT 18/2411 Li P-Solo Cordless grass trimmer w/o charger, w/o battery 18 V Cutting width (max.): 240 mm

Description

The GC-CT 18/2411 Li P-Solo battery-operated lawn trimmer is a compact garden tool for lawn care wherever the lawn mower doesn't reach. As a member of the Einhell Power X-CHANGE family the trimmer can be combined with all the batteries and chargers of the system series. For effortless lawn care in the garden and for trimming lawn edges, the motor head can be rotated by 180° thanks to the Edge-function. With only 1.39 kg weight and ergonomic design, the trimmer is particularly easy to handle. The additional handle with soft grip also ensures comfortable and precise guiding. The casing is made of robust and durable plastic for a long life. 20 plastic blades are included in the delivery. The specially designed blade holder prevents blade breakage and enables an easy change. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Soft grip areas for pleasant handling
  • Stable blade mount for longer blade life
  • Incl. 20x plastic blade

Scope of delivery

  • 20x plastic blade

Hints

Supplied without battery and charger (sold separately)

System requirements

  • Einhell Power X-Change battery system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)