
Highlights & Details
Petrol lawn mower GC-PM 51/3 S HW-E Li
- 1 cylinder, 4-stroke engineElectronic start functionStart rope pull at the guide armRear wheel drive can be switched off6-settings of cutting heightErgonomic, folding handle bars3-way adjustable height guide rail
Technical specifications
- Mulcher functionWheel diameter rear 280 mmWheel diameter front 204 mm
- Product type
Lawn mower
- Operating type
Petrol
- Features
E-starter
2700 W
- RPM
2900 U/min
- Engine displacement (cc)
170 cm³
- Suitable for
up to 1,800 m²
- Cutting width (max.)
51 cm
- Cutting depth
80 mm
- Blade depth setting
6 x
- Collector
70 l
- Weight
34.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2748985 Einhell GC-PM 51/3 S HW-E Petrol Lawn mower E-starter 2700 W Cutting width (max.) 51 cm Suitable for up to 1,800 m²
Information
Information 2748985 Einhell GC-PM 51/3 S HW-E Petrol Lawn mower E-starter 2700 W Cutting width (max.) 51 cm Suitable for up to 1,800 m²
Warranty Terms
Warranty Terms 2748985 Einhell GC-PM 51/3 S HW-E Petrol Lawn mower E-starter 2700 W Cutting width (max.) 51 cm Suitable for up to 1,800 m²
Description
This text is machine translated.
Features
- 1 cylinder, 4-stroke engine, start cable on the guide railElectronic start functionMulcher functionRear wheel drive can be switched off6-stage central cutting height adjustmentErgonomic, folding guide rail with soft grip3-way adjustable height guide rail
Scope of delivery
- With 6 bits. Grass collecting bag
- Mowing adapter
- 2 Ah rechargeable battery
- Charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























