• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Nass-Trockensauger-Zubehör Flexible Fugendüse lang 2351204 Crevice tool

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible crevice nozzle for wet/dry vacuum cleaner

  • Flexible, long crevice nozzleSuitable for 36 mm connectionFor narrow niches and corners Can also be used to suck up liquids
  • '36 mm diameter' in a square.
  • 'Drawing shows a rectangular object with a width of 410 mm.'
  • Symbol shows two water droplets, one crossed out with a cross, which means 'not dripping wet'.

Technical specifications

Product type

Crevice tool

Compatible with (details)

Wet-dry vacuum cleaner with a connection of 36 mm

Content

1 pc(s)

Width

36 mm

Height

410.0000 mm

Length

410 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618493 Einhell Nass-Trockensauger-Zubehör Flexible Fugendüse lang 2351204 Crevice tool

Warranty Terms

Warranty Terms 2618493 Einhell Nass-Trockensauger-Zubehör Flexible Fugendüse lang 2351204 Crevice tool

Description

The flexible crevice nozzle long can be used with all Einhell wet-dry suction devices with a connection of 36 mm diameter. The flexible joint nozzle is 410 mm long and thus also comes in narrow niches and corners. The long and flexible crevice tool is perfect for vacuuming difficult-to-reach corners, as it can also bend around obstacles. The crevice nozzle can be used for dry vacuuming as well as for vacuuming liquids.

This text is machine translated.

What kind of Vacuum Cleaner Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)