
Highlights & Details
Set consisting of Einhell professional battery edge trimmer TP-ET 18 LI BL - Solo and Einhell system case E-Case S-F
- Lift height: 40 mm
Technical specifications
- Idle speed 10000 - 30000 min^-1
- Max. Formed milling cutter 30 mm
- Product type
Palm router
- Features
w/o battery
w/o charger
incl. E-Case
- Lifting height
40 mm
- Operating voltage
18 V
- Length
151 mm
- Width
93 mm
- Weight
1.34 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3439199 Einhell Palm router 4350412+4540011 w/o battery, w/o charger, incl. E-Case
Information
Information 3439199 Einhell Palm router 4350412+4540011 w/o battery, w/o charger, incl. E-Case
Warranty Terms
Warranty Terms 3439199 Einhell Palm router 4350412+4540011 w/o battery, w/o charger, incl. E-Case
Description
The Einhell E-Case S-F makes for easy storage and convenient transportation of machines and accessories. The E-Case S-F is part of the flexible U-case system and is suitable for Ideal for the storage and transportation of tools and accessories. The case is 13 cm high, 44 cm long and 33 cm wide. Thanks to the max. 25 kg load weight gives the high-quality system case maximum flexibility and can be fitted with various devices, including attachments and accessories such as screws or drills. A practical locking system for connecting stacked cases ensures proper, secure storage and easy transport. The special design of the cases makes it possible to open them even when they are stacked. The case is made of polypropylene and is therefore splash-proof, heat-resistant and impact-resistant. Two folding and ergonomic handles ensure wearing comfort. The case can be protected against theft by an integrated device with a commercial padlock.
This text is machine translated.
Features
- Member of the Power X-Change family
- Brushless motor - more Power and longer running time
- Continuously variable speed control electronics with powerful motor
- Easily adjustable cutting depth adjustment
- Member of the Einhell modular E-case system
- System case for storing / transporting machines & tools
- Locking system for a secure connection of stacked boxes
- Easy storage and transport of stacked cases
- Stable construction for payload up to 25 kg
- Foldable, ergonomic hand grip for comfortable carrying
- Easy to use: Stacked cases can be opened
- Heat-resistant and impact-resistant
- Made from high quality polypropylene
- Splash-protected design
- Equipped with a padlock for theft protection
- With 6 bits. Foam inserts for protecting sensitive equipment
Scope of delivery
- With 2 collets (6/8 mm)
- Guide roller
- Edge milling attachment
- 2 keys.
- Guide bush
- Exhaust adapter
- Parallel guide
- Compass point
- Einhell system case e-case s-F
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























