• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change AQUINNA 18/28 Cordless garden pump 2800 l/h 25 m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated garden pump AQUINNA 18/28

  • Member of the Power X-Change family
  • ECO and BOOST mode
  • Practical water filling screw
  • Frost protection via water drain screw
  • Overload protection

Technical specifications

  • Voltage: 18V
  • Water temperature max. 2800 l/h
Product type

Cordless garden pump

Max. delivery head

25 m

Max. discharge pressure

2.5 bar

Max. feed rate

2800 l/h

Hose connector

R1/8 AG

Pressure connection

33.3 mm (G1)

Selfpriming up to

6 m

IPX4

Factory colour

Red/black

Length

445 mm

Width

155 mm

Height

210 mm

Dim

(L x W x H) 445 x 155 x 210 mm

Weight

2.55 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899493 Einhell Power X-Change AQUINNA 18/28 Cordless garden pump 2800 l/h 25 m

Information

Information 2899493 Einhell Power X-Change AQUINNA 18/28 Cordless garden pump 2800 l/h 25 m

Warranty Terms

Warranty Terms 2899493 Einhell Power X-Change AQUINNA 18/28 Cordless garden pump 2800 l/h 25 m

Description

The battery-operated garden pump AQUINNA 18/28 is a powerful pump, which can be used anywhere that water is to be transported without a power supply. The AQUINNA 18/28 is part of the powerful Power X-CHANGE family in which all batteries, chargers and system devices can be flexibly combined with one another. The garden pump is equipped with two power modes: The BOOST mode for maximum delivery rate and the ECO-mode for maximum battery run time at less delivery pressure. The AQUINNA 18/28 can handle up to 2,800 liters of water per hour. It can use a max. Delivery height of 25 m, WAS can reach a max. Delivery pressure of 2.5 bar corresponds. Water can be sucked in from a depth of up to 6 m. For simple filling, e.g. for the first suction operation, the pump is equipped with a large water filling screw. The pump can be emptied easily, especially for antifreeze in winter, using the low-water drain plug. The integrated overload protection switches the pump off automatically in case of overheating in order to prevent possible damage to the engine. The compact and slim battery-operated garden pump is equipped with a central carrying handle for easy transport and with mounting holes for fixing at a permanent place of use. The pump has two robust threaded connections made of metal.

This text is machine translated.

Features

  • High-quality, durable suction and pressure connection made of metal
  • Simple transport and high mobility thanks to carry handle
  • Pump base with hole for secure, permanent installation
  • Robust mechanical seals for a long service life
  • Member of the Power X-Change family, 1x 18V battery is required
  • Power level switch: ECO and BOOST mode
  • Practical water filling screw for easy filling
  • Frost protection due to easy emptying via the water drain screw
  • Overload protection protects the motor from overheating damage

Hints

Battery and charger not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.97*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)