• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change AQUINNA 36/34 Cordless garden pump 3400 l 37 m

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Einhell battery garden pump AQUINNA 36/34

  • TWIN-PACK technology: 2x 18 V Power X-Change batteries – more Power
  • Suitable for all Power X-CHANGE rechargeable batteries
  • High pumping power combined with wireless freedom

Technical specifications

  • Suction height max. 6 m
  • Max. Delivery height/pressure 37 m/3.7 bar
  • Max. Water temperature 35 ° C.
  • Measured sound power level 70.6 dB (A)
Product type

Cordless garden pump

Operating voltage

36 V

Max. delivery head

37 m

Max. discharge pressure

3.7 bar

Max. feed rate

3400 l

Hose connector

33.3 mm (G1)

Pressure connection

33.3 mm (G1)

IPX4

Factory colour

Red

Length

194 mm

Width

195 mm

Height

265 mm

Dim

(L x W x H) 194 x 195 x 265 mm

Weight

4.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3053855 Einhell Power X-Change AQUINNA 36/34 Cordless garden pump 3400 l 37 m

User & Safety Instructions

User & Safety Instructions 3053855 Einhell Power X-Change AQUINNA 36/34 Cordless garden pump 3400 l 37 m

Warranty Terms

Warranty Terms 3053855 Einhell Power X-Change AQUINNA 36/34 Cordless garden pump 3400 l 37 m

Description

The Einhell battery garden pump AQUINNA 36/34 is a powerful pump, which can be used in multiple ways in the house and in the garden, even in places without power connection, in order to pump water from A to B. It is part of the flexible Power X-Change family, in which batteries, chargers and system devices can be combined with each other. For maximum performance is provided by the 36 Volt twin-pack technology, which combines the power of two 18 V batteries. The pump has two power modes: BOOST mode for maximum flow rate and ECO mode for longer battery life with lower charge pressure. With a delivery capacity of up to 3,400 liters per hour, the battery-operated water pump can move large quantities of water. It can reach a maximum delivery height of 37 meters, WAS corresponds to a maximum delivery pressure of 3.7 bar. The pump can suck water from a depth of up to 6 meters. For simple filling, e.g. during the first suction operation, a large water filling screw is available. The pump is emptied, especially for frost protection in winter, simply using a water drain screw at the bottom. A water level indicator always indicates whether the pump is sufficiently filled with water to avoid damage due to dry running. In case of overheating, the device is switched off automatically due to overload protection to avoid damage. The battery garden pump has a central carrying handle for easy transport and fixing holes to ensure it is installed in a permanent place. It is equipped with two robust metal threaded connections. The delivery takes place without battery and charger, which are available separately.

This text is machine translated.

Features

  • Member of the Power X-Change family, 2x 18 V battery required
  • TWIN-PACK technology: 2x 18 V Power X-Change batteries – more Power
  • Suitable for all Power X-CHANGE rechargeable batteries
  • High pumping power combined with wireless freedom
  • Power level switch: ECO and BOOST mode
  • Frost protection, due to easy emptying via the water drain screw
  • Overload protection for protection against overheating damage at the engine
  • Exhaust screw ensures efficient suction

Scope of delivery

  • Battery-operated garden pump
  • Key for water filling screw
  • User manual.

System requirements

  • Einhell Power X-change

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.96*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)