• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change AQUINNA 36/38 F LED Cordless garden pump 3800 l/h 37 m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-Change AQUINNA 36/38 F LED Cordless garden pump 3800 l/h 37 m

  • Member of the Power X-Change familyTWIN-PACK technologyHigh pumping power combined with wireless freedomECO and BOOST mode

Technical specifications

  • Max. Delivery height/pressure 37 m/3.7 barMax. Water temperature 35 ° C.Suction side 33.3mm (R1 AG) connectionCord for printed side 33.3mm (G1 IG)
Product type

Cordless garden pump

Operating voltage

36 V

Max. delivery head

37 m

Max. discharge pressure

3.7 bar

Max. feed rate

3800 l/h

Pressure connection

G1"

Selfpriming up to

6 m

IPX4

Factory colour

Red

Length

526 mm

Width

233 mm

Height

318 mm

Dim

(L x W x H) 526 x 233 x 318 mm

Weight

4.25 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748956 Einhell Power X-Change AQUINNA 36/38 F LED Cordless garden pump 3800 l/h 37 m

Information

Information 2748956 Einhell Power X-Change AQUINNA 36/38 F LED Cordless garden pump 3800 l/h 37 m

Warranty Terms

Warranty Terms 2748956 Einhell Power X-Change AQUINNA 36/38 F LED Cordless garden pump 3800 l/h 37 m

Description

The battery-operated garden pump AQUINNA 36/38 F LED is a powerful pump, which is used anywhere around the house and garden where water is to be pumped from A to B without a separate power connection. The AQUINNA 36/38 F LED is part of the flexible Power X-CHANGE family, in which all batteries, chargers and system devices around tools and garden can be combined. For maximum performance is provided by the 36 Volt twin-pack technology, which combines the power of two 18 V batteries. The capacity of both rechargeable batteries can be seen at any time by the LED charge indicator. The garden pump is equipped with two power modes: THE BOOST mode for maximum delivery rate and the ECO-mode for maximum battery run time at less delivery pressure. The battery-operated water pump can provide up to 3800 liters of water per hour. It can use a max. Reach delivery height of 37 meters, WAS a max. Delivery pressure of 3.7 bar corresponds. Water can be sucked in from a depth of up to 6 m. For simple filling, e.g. B. The first suction operation, the pump has a large water filling screw. The pump is emptied easily, especially for frost protection in winter, using the water drainage screw at the bottom. The garden pump is equipped with a pre-filter to protect it from impurities. The latter is surrounded by a transparent casing, through which it can be seen at all times whether the pump has been sufficiently filled with water and whether the filter is dirty and should be cleaned. A non-return valve also prevents water from falling off. In case of overheating the device is switched off automatically due to the overload protection to avoid damage The battery-operated garden pump is equipped with a central handle for easy transport and fixing holes for fixing at a permanent place of use. The battery-operated garden pump is equipped with two robust threaded connections made of metal.

This text is machine translated.

Features

  • Member of the Power X-Change family2x 18V battery is requiredTWIN-PACK technology: 2x 18V Power X-change batteries – more PowerSuitable for all Power X-CHANGE rechargeable batteriesHigh pumping power combined with wireless freedomLED battery charging status indication is directly at the devicePower level switch: ECO and BOOST mode

Scope of delivery

  • With 6 bits. Key for pre-filter screw

Hints

Supplied without battery and charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.97*

What kind of Electronic Garden Pumps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)