
Highlights & Details
Battery-operated lawn mower GE-CM 36/33 Li
- Battery 18 V (2x), 2500 mAh, Li-Ion
- Charging time 50min
- Idle speed 3400 min^-1
- 33 cm cutting width
- Cutting height adjustment 5 steps, 25-65 mm, central
- Catch tank volume 30 L.
- Wheel diameter front 150 mm
- Rear wheel diameter 180 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra charger
+ spare battery
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Rechargeable battery capacity (details)
2.5 Ah
- Charging time
50 min
- Suitable for
250 m²
- Cutting width (max.)
33 cm
- Cutting depth
25 - 65 mm
- Blade depth setting
5 x
- Collector
30 l
- Weight
15.27 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240284 Einhell Power X-Change GE-CM 36/33 Li (2x2,5Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batter
User & Safety Instructions
User & Safety Instructions 2240284 Einhell Power X-Change GE-CM 36/33 Li (2x2,5Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batter
Warranty Terms
Warranty Terms 2240284 Einhell Power X-Change GE-CM 36/33 Li (2x2,5Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batter
Description
This text is machine translated.
Features
- Twin-PACK technology: 2x 18 V Power X-Change batteriesMore Power5-stage central cutting height adjustment (25 - 65 mm)Folding guide rail for space-saving storage2-way height adjustable guide railIntegrated carrying handle for easy transportationGrass collecting tray with full status display
Scope of delivery
- 1x Battery-operated lawn mower GE-CM 36/33 Li2 x 2.5 Ah rechargeable batteries2x charger1x grass collecting bag
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















