
Highlights & Details
Battery-operated lawn mower GE-CM 36/36 Li (2x4.0Ah)
- Rechargeable battery 18 V (2x), 4000 mAh, Li-ion
- Charging time 80min
- Idle speed 3400 min^-1
- 36 cm cutting width
- Cutting height adjustment 6 levels, 25/35/45/55/65/75 mm, centralized
- Catch tank volume 40 L.
- Wheel diameter front 145 mm
- Wheel diameter rear 220 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra charger
+ spare battery
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Charging time
80 min
- Motor type
Einhell brushless motor - with brushless electric motor
- Suitable for
400 m²
- Cutting width (max.)
36 cm
- Cutting depth
25 - 75 mm
- Blade depth setting
6 x
- Collector
40 l
- Weight
17.42 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240289 Einhell Power X-Change GE-CM 36/36 Li (2x 4,0Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batte
User & Safety Instructions
User & Safety Instructions 2240289 Einhell Power X-Change GE-CM 36/36 Li (2x 4,0Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batte
Warranty Terms
Warranty Terms 2240289 Einhell Power X-Change GE-CM 36/36 Li (2x 4,0Ah) Rechargeable battery Cordless lawn mover + extra charger, + spare batte
Description
This text is machine translated.
Features
- Twin-PACK technology: 2x 18 V Power X-Change batteriesBrushless motorMore Power and longer duration6 step central cutting height adjustment3-way height-adjustable guide railHinged guide railIntegrated carrying handle for easy transport
Scope of delivery
- 1x battery-operated lawn mower GE-CM 36/36 L2x 4.0 Ah batteries2x charger1x grass collecting box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















