• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TC-PG 35/E5 Four-stroke Power generator 4.1 kW 230 V 41.9 kg 2600 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POWER GENERATOR TC-PG 35/E5

  • Two 230V socketsVoltmeterLow emission engine
  • A line graph on a red background shows a wavy curve with a constant gradient and occasional peaks.
  • A semicircular speed indicator ranging from green through yellow to red, points to 'STOP!' in the red zone.
  • The number '208 cm³' is displayed in black text on a white background.
  • 'Two power sockets' with the inscription: '230 V, 2600 W, max. 3100 W'.

Technical specifications

3100 W

Product type

Power generator

Non-stop power

2600 W

Nominal voltage

230 V

Outlets

2

Operating time

10.7 h

Sound pressure level

96 dBa

RPM

3000 U/min

Motor type

Four-stroke, air-cooled

Weight

41.9 kg

Dim

(W x H x D) 680 x 500 x 525 mm

Volume

96 dB

Motor power

4.1 kW

Motor type

Four-stroke

Width

680 mm

Height

500 mm

Depth

525 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525896 Einhell Power X-Change TC-PG 35/E5 Four-stroke Power generator 4.1 kW 230 V 41.9 kg 2600 W

Information

Information 2525896 Einhell Power X-Change TC-PG 35/E5 Four-stroke Power generator 4.1 kW 230 V 41.9 kg 2600 W

Warranty Terms

Warranty Terms 2525896 Einhell Power X-Change TC-PG 35/E5 Four-stroke Power generator 4.1 kW 230 V 41.9 kg 2600 W

Description

The TC-PG 35/E5 power generator generates 2600 watts of continuous power and a maximum power of 3100 watts through a powerful, robust and clean 4-stroke drive motor. Compliance with Emission 5 regulations ensures that the air-cooled four-stroke petrol engine operates with low emissions. Two 230V sockets, including a voltmeter, which shows the current voltage, are available for converting the current to terminals. The AVR function (automatic voltage control) grants a stable output power. Two large wheels and a folding handle provide easy transport. The large 15 liter tank is equipped with a practical level indicator for continuous operation. An overload switch and low-oil fuse ensure safe and long-lasting operation. The generator is started simply by means of a cable pull.

This text is machine translated.

Features

  • Powerful, robust and clean 4-stroke drive motorLow-emission engine thanks to compliance with emission 5 regulations2 230V sockets including voltmeter showing the voltage2 large wheels and a folding handle for easy transportLarge 15L tank with level indicator for continuous operationCircuit breaker and low-oil fuse for long-lasting operationAVR function for a stable output powerEasy to operate cable for starting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.