
Highlights & Details
One-handed battery-operated chain saw FORTEXXA 18/20 TH professional
- Member of the Power X-Change family, 1x18V battery required
- Brushless motor - more Power and longer runtime
- PurePower Brushless - 10 years engine guarantee after registration
- OREGON quality sword and chain
- Ideal for Button and for Tree maintenance
Technical specifications
- Cutting length 140 mm
- Operating voltage
18 V
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
200 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight
2.5 kg
- Oil tank volume
75 ml
- Chain speed
7 m/s
- Chain pitch
3/8" (9,52 mm)
- Length
410 mm
- Voltage
18 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473919 Einhell Professional FORTEXXA 18/20 TH Rechargeable battery Cordless chainsaw w/o battery, w/o charger 18 V Blade length
Warranty Terms
Warranty Terms 3473919 Einhell Professional FORTEXXA 18/20 TH Rechargeable battery Cordless chainsaw w/o battery, w/o charger 18 V Blade length
Description
This text is machine translated.
Features
- Head protection to avoid recoil
- Check protection with instant chain brakes
- Tool-free chain tensioning and chain changing
- Handy, light and ergonomic
- Claw stop made of metal
- Large oil filling hole
- Automatic chain greasing
- Chain catch bolt
- One-handed chain saw for trained tree-care workers
Scope of delivery
- 1x cordless chain saw FORTEXXA 18/20 TH
- 1x OREGON chain
- 1x OREGON sword
- 1x protective
Hints
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













