
Highlights & Details
Einhell professional battery-operated telescopic hedge trimmer GP-HH 18/50 Li T BL-Solo
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless motor
- Telescopic handle adjustable without tools
- 8-way tilting motor head for flexible working
Technical specifications
- Working height with telescopic function 290 cm
- Tooth pitch 25 mm
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Blade length
550 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o charger
w/o battery
- Weight
4.15 kg
- Blade spacing
25 mm
- Knife length
50 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385468 Einhell Professional GP-HH 18/50 Li T BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 3385468 Einhell Professional GP-HH 18/50 Li T BL-Solo Rechargeable battery Cordless hedge trimmer w/o charger, w/o battery 18 V
Description
This text is machine translated.
Features
- Knife made from laser-cut and diamond-ground steel
- Anti-Block-ier-system for optimum safety at work
- Metal drive for high durability
- Comfortable grip thanks to integrated soft-grip areas
- Additional rubberized holding surface for secure functioning
- Steel frame to protect the battery from shocks
- Sturdy case for storage and transport
Scope of delivery
- GP-HH 18/50 Li T BL-Solo
- Carry strap
- Protective quiver
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 258.98*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































