
Highlights & Details
Einhell Professional TP-CW 18/750-C Li BL - Solo 4510065 Cordless impact driver 750 Nm No. of power packs included 0 w/o battery
- / battery
- Torque (max.) (details) 750 Nm;Torque levels 3
Technical specifications
- Product type
Cordless impact driver
- No. of power packs included
0
- Idle speed (details)
2200 /min
- Max. torque
750 Nm
- Torque levels
3
- Blow count
2700 /min
- Tool holder
1/2" (12.7 mm) male square
- Features
w/o battery
- Weight
5
- Width
350 mm
- Height
150 mm
- Length
300 cm
- Dim
(L x W x H) 300 cm x 350 mm x 150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438634 Einhell Professional TP-CW 18/750-C Li BL - Solo 4510065 Cordless impact driver 750 Nm No. of power packs included 0 w/o
Warranty Terms
Warranty Terms 3438634 Einhell Professional TP-CW 18/750-C Li BL - Solo 4510065 Cordless impact driver 750 Nm No. of power packs included 0 w/o
Description
This text is machine translated.
Features
- 3 stages for the optimum adjustment of torque and speed
- Auto stop stage for easy tire changing
- Robust 1/2" male square holder
- LED-light for illuminating the workplace
- Quick-Stop for quick and easy tool change
- Belt clip for quick intermediate storage
- With 6 bits. Bit adapter for screwing
- With 6 bits. Nut set for changing of car tires
Scope of delivery
- Nut set (1x 17 mm, 1x 19 mm; 1x 21 mm);1x bit adapter; 1x belt clip
Hints
System requirements
- Einhell POWERx-change battery system
Frequently Bought Together
(*All information is plus legal VAT)€ 288.96*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































