• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalImpactDrive 18V-350 0603980305 Cordless impact driver 350 Nm 18 V No. of power packs incl

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated impact screwdriver universal ImpactDrive 18V-350, socket set

  • 18 V/Li-ion battery
  • Torque (max.) (details) 350 Nm;Screw Ø (max.) (details) M 10 – M 18

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Max. torque

350 Nm

Max. screw Ø

M 10 – M 18

Tool holder

1/2" (12.5 mm) male square

Features

w/o battery

Weight

5

Weight, information

without rechargeable battery

Width

250 mm

Height

200 mm

Length

200 cm

Dim

(L x W x H) 200 cm x 250 mm x 200 mm

Factory colour

Green

18.0 V

65 mm

212 mm

136 mm

350 Nm

1/2 inch external square

3400 1/min

0-0 mm

0-2300 1/min

1.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376050 Bosch Home and Garden UniversalImpactDrive 18V-350 0603980305 Cordless impact driver 350 Nm 18 V No. of power packs incl

Description

Battery-operated impact screwdriver universal_impactDrive 18V-350 Powerful, compact impact driver for wheel changing and do DIY jobs. Versatile thanks to maximum torque of 350 Nm, 3,400 beats/minute and 3-stage speed/torque setting. Robust ½" square drive for rapid change and secure attachment of accessories. More Power as well as longer life and life span thanks to brushless motor technology. Compact design for easy transport and effortless working over head. Syneon technology for optimum power and endurance as required. Compatible with Bosch 18V Power FOR ALL-battery. Impact part intake 1/2"-square up to 1/4"-hexagon. 1/2" socket wrench set Impact Control (17, 19, 21 mm). box,carton

This text is machine translated.

Scope of delivery

  • Impact part intake 1/2"-square up to 1/4"-hexagon
  • 1/2" socket wrench set Impact Control (17, 19, 21 mm)
  • box,carton

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)