• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Profi 461011 Cartridge gun mechanical

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Container type

Dichtstoffe

Product type

Cartridge gun

Operation type

mechanical

Content

1 Set

Width

43.5 cm

Height

6.5 cm

Length

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771479 Einhell Profi 461011 Cartridge gun mechanical

Description

The 5-piece Einhell Professional cartridge press set is suitable for the comprehensive renewal of silicone joints and for use with standard cartridges. The powerful cartridge press has a switchable force ratio of 1:12 to 1:24. This variable power transmission makes possible a precise dosage of the sealing compound and simplifies the uniform working, even in case of viscous material. A connectable drip stop reliably prevents the flow of material, so that no excess sealing compound escapes from the cartridge. The 360° rotating cartridge intake allows a flexible nozzle alignment, so that even inaccessible places are reached precisely and a clean joint image is created with a comfortable handling. A joint knife with two nylon blades supports the preparation of the surface, which can be adjusted at different angles. One side has a wedge-shaped blade that penetrates into joints and efficiently dissolves old seals, while the opposite side is designed as a scraper-like blade and cleanly removes dissolved residues. Thus the co-ordinated blade shapes create a clean basis for new joints. With the nylon, the joint knife works especially gently on sensitive surfaces and reduces the risk of scratches. Two plastic cartridge caps with integrated joint angles R5 and R10 apply the sealing agent directly in the appropriate form, which smoothes silicone joints without additional work. The extra-long spatula reaches also inaccessible places because of its narrow shape. This allows smooth joints and precise shapes. A total of five different joint angles and shapes are available. The Einhell cartridge press set simplifies precise renovation work in the bathroom, kitchen or on tile surfaces and supports DIY and craftsmen in achieving clean and uniform joint images.

This text is machine translated.

Features

  • Power transfer – The switchable power transfer from 1:12 to 1:24 of the Einhell cartridge press allows precise dosing and uniform application of sealing compound.
  • Drip stop – The drip stop of the Einhell cartridge gun ensures that no excess sealant escapes from the cartridge and no unwanted lubrication points are created.
  • Standard Cartridge Capture – The 360° rotatable cartridge gun is designed for standard cartridges and ensures accurate work in hard to reach places.
  • Fugue knife – The joint knife with two nylon blades in the Einhell cartridge press set Profi removes old sealant thoroughly and creates a clean foundation for new joints.
  • Cartridge caps – Two cartridge caps with joint angles R5 / R10 apply silicone directly in shape and facilitate clean joints without additional smoothing step.
  • Long spatula - the extra long spatula of the Einhell cartridge press set reaches even hard to reach areas and shapes cleanly through its narrow shape.
  • For renovation work, the Einhell Professional cartridge press set is suitable for the renewal of silicon joints on tiles, sinks, windows and work tops in the interior.

Scope of delivery

  • 1x cartridge press (variable power transfer 1:12–1:24), 1x joint knife, 1x spatula, 2x cartridge caps (R5 / R10)

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)