• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol EHFP, M 10 x 1-PZ-MU 12845 One-hand grease gun 1.1 cm³ mechanical

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grease gun connection on pressure side: M 10 x 1
  • Filling options: 500 g screw cartridge (12 524)
  • Operation of the grease pump piston: Manually using the pressure handle
  • Surface treatment: Galvanized
  • Volume setting
  • Delivery volume/stroke: 1,1cm³
  • Discharge pressure max. 200 bar
  • Pressure setting
  • Delivery volume/stroke: 0.7 cm³
  • Weight 0.77 kg.
Product type

One-hand grease gun

Max. feed rate

0.7 cm³

Operation type

mechanical

Capacity

1.1 cm³

Material

Metal (galvanized)

Content

1 pc(s)

Operating pressure

300 bar

Width

66 mm

Height

180 mm

Length

230 mm

Depth

400 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373551 Pressol EHFP, M 10 x 1-PZ-MU 12845 One-hand grease gun 1.1 cm³ mechanical

Description


· Adapter for 500 g screw cartridges (12 310)
· Panzer hose, M 10 x 1 a, 11 x 300 mm (12 655)
· Precision mouthpiece, 4 BA, M 10 x 1 i (12 643)
· Galvanized parts: Handle, lever, pull tab
· Die-cast zinc grease gun head Z 410

Special features:
· The device processes fats up to NLGI 2 at 20 °C
· The design allows lubrication with only one hand, making it easier to work with difficult to access lubrication points
· from a high volume grease supply to high pressure hohem Can be changed with the handle

This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)