
Highlights & Details
Einhell Jump Start - power bank CE-JS 8
- Battery indicator
- LED work light
- 12 V/200 A starting aid
- Jump start cable with fully insulated terminal clamps
- Overload protection
- Power supply for charging of consumers
- Speed charging connection
Technical specifications
- USB CONSUMER CONNECTION 5 V; 3 A.
- USB CONSUMER CONNECTION 5 V; 2 A.
- LiPo battery (Wh) 27.75
- Dim
(L x W x H) 266 x 192 x 60 mm
- Product type
Quick start system
- Rechargeable via
12 V
- Type
CE JS 8
- Batteries
1
- Features
2 x USB slot
Doesn't require a car battery
SOC indicator
- Weight
800 g
- Cable length
0.90 m
- Capacity (mAh, Ah)
2500 mAh
- Width
192 mm
- Height
60 mm
- Length
266 mm
- Peak current (12 V)
400 A
- Jump start current (12 V)
200 A
- Built-in battery
LiPo
- Wireless charging
No
- Cable diameter (details)
5.26 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1856320 Einhell Quick start system CE-JS 8 1091511 Jump start current (12 V)=200 A 2 x USB slot, Doesn't require a car battery,
User & Safety Instructions
User & Safety Instructions 1856320 Einhell Quick start system CE-JS 8 1091511 Jump start current (12 V)=200 A 2 x USB slot, Doesn't require a car battery,
User & Safety Instructions 1856320 Einhell Quick start system CE-JS 8 1091511 Jump start current (12 V)=200 A 2 x USB slot, Doesn't require a car battery,
User & Safety Instructions 1856320 Einhell Quick start system CE-JS 8 1091511 Jump start current (12 V)=200 A 2 x USB slot, Doesn't require a car battery,
Warranty Terms
Warranty Terms 1856320 Einhell Quick start system CE-JS 8 1091511 Jump start current (12 V)=200 A 2 x USB slot, Doesn't require a car battery,
Description
This text is machine translated.
Features
- Powerful LiPo battery with 2500 mAh capacity
- LED work light (continuous light, strobe light & SOS signal)
- 12V/200A jump-start device for empty/discharged vehicle batteries
- Starting aid for starting petrol engines up to 3000 ccm
- Jump start cable with fully insulated terminal clamps and overload protection
- Mobile power supply for charging mobile phone, tablet, camera
- USB 5V / 2A - consumer connection and speed charging connection
Scope of delivery
- 1x Jump Start - power bank CE-JS 81x starter cable1x USB adapter cable (micro USB, mini USB, USB type C)1x USB charging cable1x storage bag
Frequently Bought Together
(*All information is plus legal VAT)€ 214.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































