
Highlights & Details
Einhell eccentric sander TC-RS 425 E
- 425 W
- Abrasive surface area: Ø 125 mm
- Idle oscillation rate: 12000 - 26000 /min
Technical specifications
- Idle speed 6000 - 13000 min-1Protection class: II
- Product type
Router
- Features
incl. accessories
425 W
- Abrasive surface area
Ø 125 mm
- Orbit diameter
2.5 mm
- Idle oscillation rate
12000 - 26000 /min
- Cable length
2 m
- Operating voltage
240 V
- Weight
1.69 kg
- Oscillation rate (max.)
26000 /min
- Length
300 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859913 Einhell TC-RS 425 E 4462005 Router incl. accessories 425 W Ø 125 mm
Information
Information 2859913 Einhell TC-RS 425 E 4462005 Router incl. accessories 425 W Ø 125 mm
Warranty Terms
Warranty Terms 2859913 Einhell TC-RS 425 E 4462005 Router incl. accessories 425 W Ø 125 mm
Description
This text is machine translated.
Features
- Speed electronics for material & user-friendly workFinest sanding with high sanding performance thanks to the eccentric principleEasy and quick change of sandpaper thanks to the micro Velcro type fastenerSafe and pleasant working thanks to soft gripActive dust extraction ensures a clean work environmentBoth integrated and port for external dust extraction
Scope of delivery
- Incl. dust catching bag.
- 3 GRINDING WHEELS (K60, K80, K120)
Frequently Bought Together
(*All information is plus legal VAT)€ 71.48*
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































