• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TCT SAWBL.M-THIN 165x20 56T Saw blade

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell handheld circular saw accessories TCT SAWBL.M-THIN 165x20 56T

Technical specifications

Product type

Saw blade

Saw blade diameter

165 mm

Number of cogs

56

Length

166 mm

Weight

180 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754372 Einhell TCT SAWBL.M-THIN 165x20 56T Saw blade

Description

The original Einhell professional circular saw blade has a diameter of 165 mm and is equipped with a 20 mm bore. The carbide-tipped, coated saw blade has 56 saw teeth with a cut width of 1.8 mm and is suitable for machining hard wood, soft wood, plywood, wood-like materials and PVC materials. The alternating teeth provide for clean, precise cuts and enables a uniform material removal - Ideal for versatile uses in wood processing. Use with the Einhell Professional TP-PS 18/165 Li BL cordless plunge saw or any other suitable handheld circular saws and plunge saws. The HW/TCT saw blade is 1.2 mm Dick and can be used for speeds up to 8,500 rpm.

This text is machine translated.

Features

  • Cutting width 1.8 mm
  • Changeable teeth:56 saw teeth
  • Blade thickness 1.2 mm
  • Max. Speed 8,500 rpm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)