• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KT 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery 18 V

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cordless plunge saw with brushless motor for powerful immersion and precise saw cuts up to 66 mm (!) Depth
  • Zero-play, adjustable seat on Metabo and other manufacturers' guide rails for accurate cutting results
  • LiHD high-performance battery packs and the Metabo brushless motor guarantee maximum pulling power and Continuous sawing
  • Versatile application through variable speed for different materials
  • Double indicator for exact setting of cutting depth with and without guide rail
  • With rear-cut function for precise transitions, 0° and 45°-position readjustable for highest cutting accuracy
  • Sawing up to 14 mm close to the wall is possible
  • Dust-free sawing thanks to the large-volume dust bag or by connecting one Sucker
  • Automatic start of the connected suction unit is possible with Cordless Control (accessories)
  • Saw-shavings spout can be rotated and locked individually for each working position
  • The saw blade stops very quickly and increases safety
  • Viewing window in the protective hood for exact cutting
  • Quick and easy changing of the saw blade by lever for locking Diving position and spindle stop
  • Practical parallel rip fence available as accessory (stock no. 628029000)
  • With Metabox, the intelligent solution for transport and storage
  • This text is machine translated.
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • Red square logo with white diagonal stripes, an upward arrow, and the white letters 'FS' in the bottom corner.

Technical specifications

  • Max. Cutting speed 43 m/s
  • Max. Cutting depth with guide rail: 61 mm
  • Measurement uncertainty K: 3 dB(A)
  • Sound pressure level 88 dB(A)
  • Sound power level (LwA) 99 dB(A)
  • Cutting depth adjustable 0 - 66 mm
  • Swivel range from/to: - 1 / + 46 °
Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

66 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

66 mm

Length

400 cm

Weight

5.3 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

LiHD

Idle speed

2250 - 5000 U/min

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305947 Metabo KT 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery 18 V

Warranty Terms

Warranty Terms 2305947 Metabo KT 18 LTX 66 BL Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm w/o battery 18 V

Description

Scope of delivery

  • Saw blade "precision cut wood - classic" 165x20 Z42 WZ 5°
  • Dust bag
  • hexagonal wrench
  • Metabox 340
  • without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 747.77*

More interesting products

(*All information is plus legal VAT)