• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628028000 Dust bag

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 41.99
-7 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Dust bag for working without suction unit
  • Volume 1.5 l
  • SUITABLE FOR CIRCULAR SAWS KS 18 LTX 66 BL, KT 18 LTX 66 BL, KS 18 LTX 57, KS 66 FS, KS 85 FS
  • This text is machine translated.

Technical specifications

  • Volume: 1.5 l
  • SUITABLE FOR: CIRCULAR SAWS KS 18 LTX 66 BL, KT 18 LTX 66 BL, KS 18 LTX 57, KS 66 FS, KS 85 FS
Product type

Dust bag

Length

250 cm

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Weight

1000 g

Content

1 pc(s)

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2305949 Metabo 628028000 Dust bag

Warranty Terms

Warranty Terms 2305949 Metabo 628028000 Dust bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.76€ 277.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)