• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MULTI CUT CLASSIC 628280000 Circular saw blade 165 x 20 x 1.4 mm Number of cogs: 42 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Tooth form: FZ/TZ
  • Rake angle: 5°
  • Cutting width: 2.2 mm
  • Suitable for KS 18 LTX 57
Product type

Circular saw blade

Content

1 pc(s)

(Ø)

165 mm

Bore Ø

20 mm

Thickness

1.4 mm

Circular saw blade size

165 x 20 x 1.4 mm

Number of cogs

42

Height

50 mm

Length

200 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235959 Metabo MULTI CUT CLASSIC 628280000 Circular saw blade 165 x 20 x 1.4 mm Number of cogs: 42 1 pc(s)

Warranty Terms

Warranty Terms 2235959 Metabo MULTI CUT CLASSIC 628280000 Circular saw blade 165 x 20 x 1.4 mm Number of cogs: 42 1 pc(s)

Description

Features

  • Universal use in demanding materials
  • For high demands on cutting quality, e.g. laminate, thin-walled plastic, aluminum, copper, brass profiles
  • Suitable for many applications in interior design
  • Good cutting results even in cross-sections in solid wood, raw, coated or veneered chipboard, MDF
  • Very high performance power of circular saw necessary.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)